UCC284DP-5

Texas Instruments
595-UCC284DP-5
UCC284DP-5

Mfr.:

Description:
LDO Voltage Regulators 0.5A Negative Linear A 595-UCC284DPTR-5 A 595-UCC284DPTR-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,30 € 26,30 €
21,26 € 212,60 €
18,86 € 471,50 €
18,25 € 1.368,75 €
17,83 € 5.349,00 €
17,76 € 9.324,00 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
- 5 V
500 mA
1 Output
Negative
250 uA
- 15 V
- 3.2 V
Fixed
- 40 C
+ 85 C
250 mV
UCC284
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 200 uA
Line Regulation: 10 mV
Load Regulation: 0.25 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 72,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.