UCC281DP-ADJ

Texas Instruments
595-UCC281DP-ADJ
UCC281DP-ADJ

Mfr.:

Description:
LDO Voltage Regulators Low Power 1 Ampere
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
12 Weeks Estimated factory production time.
Minimum: 300   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 1.131,00 €
3,71 € 1.947,75 €
3,68 € 3.864,00 €
3,66 € 10.980,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.22 V to 8.85 V
1 A
1 Output
Positive
650 uA
1.85 V
9 V
Adjustable
- 40 C
+ 85 C
500 mV
UCC281
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV at 1 A
Ib - Input Bias Current: 400 uA
Line Regulation: 3 mV
Load Regulation: 5 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 72,600 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.