UCC28070DWR

Texas Instruments
595-UCC28070DWR
UCC28070DWR

Mfr.:

Description:
Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller A A 595-UCC28070DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
300 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC28070EVM
Pd - Power Dissipation: 1.05 W
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: UCC28070
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 750 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC28070 PFC Controllers

Texas Instruments UCC28070 are advanced PFCs that integrates two PWMs operating 180º out of phase to create an interleaved PFC controller. The interleaving of the two stages provides ripple current cancellation that reduces its amplitude at both input and output of the PFC circuit, making filtering easier and less expensive.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.837
Expected 8/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,07 € 4,07 €
3,10 € 31,00 €
2,86 € 71,50 €
2,58 € 258,00 €
Full Reel (Order in multiples of 2000)
2,58 € 5.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.