UCC28065DT

Texas Instruments
595-UCC28065DT
UCC28065DT

Mfr.:

Description:
Power Factor Correction - PFC 14 A 595-UCC28065DR A 595-UCC28065DR A 5 A 595-UCC28065DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
SOIC-16
Tube
Brand: Texas Instruments
Product Type: PFC - Power Factor Correction
Series: UCC28065
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 715,250 mg
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
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28065 Transition-Mode PFC Controller

Texas Instruments UCC28065 Transition-Mode PFC Controller is an interleaved PFC controller that enables transition mode PFC at higher power ratings than previously possible. The device uses a Natural Interleaving™ technique to maintain a 180-degree phase shift. Both channels operate as masters (there is no slave channel) synchronized to the same frequency. This approach enables faster response time, accurate phase shift, and transition mode operation for each channel. The Texas Instruments UCC28065 has a burst mode function to get high light-load efficiency. Burst mode eliminates the need to turn off the PFC during light load operation to meet standby power targets. This feature eliminates the need for an auxiliary Flyback when paired with the UCC25640x LLC controller and the UCC24612 or UCC24624 synchronous rectifier controllers. The increased frequency clamping doubles the switching frequency capability compared with previous-generation devices. The increased switching frequency range also allows the design to fully utilize the benefits of GaN MOSFETs such as LMG3410 and SiC MOSFETs.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,23 € 22,30 €
2,05 € 51,25 €
1,84 € 184,00 €
1,57 € 392,50 €
1,52 € 1.520,00 €
1,51 € 3.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,46 €
Min:
1

Similar Product

Texas Instruments UCC28065DR
Texas Instruments
Power Factor Correction - PFC Natural Interleaving transition-mode PF A 595-UCC28065DT