UCC27710D

Texas Instruments
595-UCC27710D
UCC27710D

Mfr.:

Description:
Gate Drivers 0.5-A/1.0-A 620-V h alf bridge gate driv A 595-UCC27710DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.180

Stock:
1.180 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
1,04 € 26,00 €
0,838 € 83,80 €
0,802 € 200,50 €
0,778 € 389,00 €
0,753 € 753,00 €
0,738 € 2.214,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments UCC27710DR
Texas Instruments
Gate Drivers 0.5-A/1.0-A 620-V h alf bridge gate driv A 595-UCC27710D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1 A
10 V
22 V
35 ns
16 ns
- 40 C
+ 125 C
UCC27710
Tube
Brand: Texas Instruments
Development Kit: UCC27710EVM-005
Features: Interlock
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 75 ns
Maximum Turn-On Delay Time: 60 ns
Moisture Sensitive: Yes
Operating Supply Current: 3.8 mA
Product Type: Gate Drivers
Propagation Delay - Max: 190 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 187,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC27710 620V Gate Drivers With Interlock

Texas Instruments UCC27710 620V Gate Drivers With Interlock are designed to drive power MOSFETs or IGBTs, with both a High-Side and Low-Side 0.5A source gate driver. The UCC27710 is developed with TI's state-of-the-art high-voltage technology offering robust drive and exceptional noise and transient immunity. VDD recommended operating voltage for IGBTs is 10V to 20V and 10V to 17V for power MOSFETs. An excellent protection feature includes interlock and deadtime functions, which prevents both outputs from being turned on simultaneously. Additionally, the outputs are held low when the inputs are left open or when the minimum input pulse width specification is not met. The device also provides UVLO protection for the VDD and HB bias supply with an accepted wide-range bias supply range from 10V to 20V. The Texas Instruments UCC27710 includes one ground-referenced channel (LO) and one floating channel (HO), designed for operating with bootstrap or isolated power supplies.