UCC27624VDGNR

Texas Instruments
595-UCC27624VDGNR
UCC27624VDGNR

Mfr.:

Description:
Gate Drivers 5A/5A dual-channel g ate driver with 8V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Low-Side
SMD/SMT
SSOP-8
2 Driver
2 Output
5 A
9.5 V
26 V
Non-Inverting
6 ns
10 ns
- 40 C
+ 150 C
UCC27624V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: High Speed
Input Voltage - Max: 26 V
Input Voltage - Min: 9.5 V
Logic Type: CMOS, TTL
Operating Supply Current: 3.2 mA
Output Voltage: 26 V
Product Type: Gate Drivers
Propagation Delay - Max: 27 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: SiC
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC27624V/UCC27624V-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC27624V/UCC27624V-Q1 Dual-Channel Gate Drivers effectively drive MOSFET, IGBT, and SiC power switches. UCC27624V has a typical peak drive strength of 5A, which reduces the rise and fall times of the power switches, lowers switching losses, and increases efficiency. The device’s fast propagation delay (17ns typical) yields better power stage efficiency by improving the deadtime optimization, pulse width utilization, control loop response, and transient performance of the system.

In Stock: 2.377

Stock:
2.377 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,787 € 7,87 €
0,712 € 17,80 €
0,63 € 63,00 €
0,591 € 147,75 €
0,568 € 284,00 €
0,55 € 550,00 €
Full Reel (Order in multiples of 2500)
0,55 € 1.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.