UCC27614QDGNRQ1

Texas Instruments
595-UCC27614QDGNRQ1
UCC27614QDGNRQ1

Mfr.:

Description:
Gate Drivers Automotive 10A/10A s ingle-channel gate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
HVSSOP-8
1 Driver
2 Output
10 A
4.5 V
26 V
Inverting, Non-Inverting
4.5 ns
4 ns
- 40 C
+ 125 C
UCC27614
Reel
Cut Tape
Brand: Texas Instruments
Input Voltage - Max: 26 V
Input Voltage - Min: 4.5 V
Logic Type: TTL
Operating Supply Current: 710 uA
Product Type: Gate Drivers
Propagation Delay - Max: 27 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
3506100000
CAHTS:
3506100000
USHTS:
8542390090
JPHTS:
350610000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27614/UCC27614-Q1 Single-Channel Gate Drivers

Texas Instruments UCC27614/UCC27614-Q1 Single-Channel Gate Drivers are high-speed, low-side gate drivers capable of driving MOSFET, IGBT, SiC, and GaN power switches. These drives feature a typical peak drive strength of 10A, which reduces the rise and fall times of the power switches, lowering switching losses and increasing efficiency. The UCC27614 device’s small propagation delay yields better power stage efficiency by improving the dead-time optimization, pulse width utilization, control loop response, and system transient performance. The UCC27614-Q1 drivers are AEC-Q100 qualified for automotive applications. These drivers are used in solar power supplies, high power buffers, pulse transformer drivers, and telecom switch mode power supplies.

In Stock: 2.562

Stock:
2.562 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
0,894 € 223,50 €
0,857 € 428,50 €
0,856 € 856,00 €
Full Reel (Order in multiples of 3000)
0,856 € 2.568,00 €