UCC27212AQDDARQ1

Texas Instruments
595-UCC27212AQDDARQ1
UCC27212AQDDARQ1

Mfr.:

Description:
Gate Drivers Automotive 4-A 12 0- V half bridge gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.972

Stock:
8.972 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,94 € 3,94 €
2,99 € 29,90 €
2,75 € 68,75 €
2,49 € 249,00 €
2,37 € 592,50 €
2,23 € 2.230,00 €
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SO-PowerPad-8
2 Driver
2 Output
4 A
7 V
17 V
7.2 ns
5.5 ns
- 40 C
+ 140 C
UCC27212A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC27212EVM-328
Features: AECA-Q100 qualified
Input Voltage - Max: 17 V
Input Voltage - Min: 7 V
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.