UCC20520DWR

Texas Instruments
595-UCC20520DWR
UCC20520DWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7-kVrms 4-A/6-A d ual-channel isolated A 595-UCC20520DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC20520
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.05 W
30 ns
6 ns
7 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC20520EVM-286
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 9.2 V to 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side, Low-Side
Unit Weight: 745,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC20520 Isolated Gate Driver

Texas Instruments UCC20520 Isolated Gate Driver is a single input, dual-channel gate driver with 4A source and 6A sink peak current. This driver is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier. This barrier comes with a minimum 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be used for a half-bridge driver with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when it is set high and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low.

In Stock: 2.870

Stock:
2.870 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
2,87 € 28,70 €
2,66 € 66,50 €
2,42 € 242,00 €
2,30 € 575,00 €
2,29 € 1.145,00 €
2,24 € 2.240,00 €
Full Reel (Order in multiples of 2000)
2,24 € 4.480,00 €
2,11 € 8.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,38 €
Min:
1

Similar Product

Texas Instruments UCC20520DW
Texas Instruments
Galvanically Isolated Gate Drivers 5.7-kVrms 4-A/6-A d ual-channel isolated A 595-UCC20520DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.