TXU0101DRYR

Texas Instruments
595-TXU0101DRYR
TXU0101DRYR

Mfr.:

Description:
Translation - Voltage Levels Single channel fixed -direction level sh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Non-Inverting Fixed Direction Voltage Level Translator
200 Mb/s
SON-6
5.5 V
1.08 V
TXU0101
8 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Logic Family: CMOS
Number of Channels: 1 Channel
Operating Supply Current: 2.5 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXU0101/TXU0101-Q1 Voltage-Level Translator

Texas Instruments TXU0101/TXU0101-Q1 Voltage-Level Translator is a 1-bit, dual-supply non-inverting fixed-direction voltage level translation device. A pin is referenced to the VCCA logic level, an OE pin can be referenced to either VCCA or VCCB logic levels, and a B pin is referenced to the VCCB logic level. The A port can accept input voltages ranging from 1.1V to 5.5V, while the B port can also accept input voltages from 1.1V to 5.5V. Fixed direction data transmission can occur from A to B when OE is set to high in reference to either supply. When OE is set to low on the Texas Instruments TXU0101/TXU0101-Q1, all output pins are in the high-impedance state. The TXU0101-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 430

Stock:
430
Can Dispatch Immediately
On Order:
15.000
Expected 8/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,444 € 4,44 €
0,399 € 9,98 €
0,349 € 34,90 €
0,325 € 81,25 €
0,311 € 155,50 €
0,307 € 307,00 €
0,302 € 755,00 €
Full Reel (Order in multiples of 5000)
0,277 € 1.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.