TXG1041DBQR

Texas Instruments
595-TXG1041DBQR
TXG1041DBQR

Mfr.:

Description:
Translation - Voltage Levels +/-10V 4-bit fixed d irection ground lev

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.177

Stock:
2.177 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,729 € 7,29 €
0,66 € 16,50 €
Full Reel (Order in multiples of 2500)
0,66 € 1.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Ground-Level Translator
250 Mb/s
SSOP-16
5.5 V
1.71 V
TXG1041
5.9 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Logic Family: CMOS
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 1.836 mA
Output Type: CMOS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXG104x/-Q1 4-Bit Ground-Level Translators

Texas Instruments TXG104x/-Q1 4-Bit Ground-Level Translators are fixed-direction, non-galvanic voltage and ground-level translators that support logic-level shifting between 1.71V and 5.5V and ground-level shifting up to ±10V. Compared to traditional level shifters, the TXG104x/-Q1 family can solve the challenges of voltage translation across different ground levels.