TXB0606DYYR

Texas Instruments
595-TXB0606DYYR
TXB0606DYYR

Mfr.:

Description:
Translation - Voltage Levels Six-bit dual-supply, High Speed Bidirectional Voltage Level Translator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Auto-Bidirectional Level Translator
Bidirectional Level Translator
130 Mb/s
TSOT-23-16
2 V, 3.6 V
900 mV, 1.65 V
TXB0606
16.3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: TXB
Number of Channels: 6 Channel
Output Type: CMOS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXB0606 Auto-Bidirectional Level Translators

Texas Instruments TXB0606 Auto-Bidirectional Level Translators are 6-bit non-inverting translators that use two separate configurable power-supply rails. These translators can be used to address voltage-domain mismatches and boost signals in long-cable transmission applications. The TXB0606 translators leverage a patented design to achieve high data throughput for memory-intensive interfaces without signal integrity losses associated with excessive output parasitic capacitance. These auto-bidirectional translators support high-speed interfaces such as QSPI, OSPI, and eSPI. Typical applications include data center and enterprise computing, desktop PC, and personal electronics.

In Stock: 2.078

Stock:
2.078 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,937 € 9,37 €
0,849 € 21,23 €
0,753 € 75,30 €
0,707 € 176,75 €
0,699 € 349,50 €
Full Reel (Order in multiples of 3000)
0,593 € 1.779,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.