TXB0604PWR

Texas Instruments
595-TXB0604PWR
TXB0604PWR

Mfr.:

Description:
Translation - Voltage Levels Four-bit dual-supply High Speed Bidirec

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Level Translator
CMOS
176 Mb/s
TSSOP-14
2 V, 3.6 V
900 mV, 1.65 V
TXB0604
17 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: TXB
Number of Channels: 4 Channel
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXB0604 Auto-Bidirectional Level Translator

Texas Instruments TXB0604 Auto-Bidirectional Level Translator is a 4-bit non-inverting auto-bidirectional translator that uses two separate configurable power-supply rails. This voltage translator/line redriver can address voltage-domain mismatches and boost signals in long-cabling transmission applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,667 € 6,67 €
0,601 € 15,03 €
0,529 € 52,90 €
0,495 € 123,75 €
0,484 € 242,00 €
Full Reel (Order in multiples of 3000)
0,41 € 1.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.