TUSB546AI-DCIRNQT

Texas Instruments
595-TUSB546AIDCIRNQT
TUSB546AI-DCIRNQT

Mfr.:

Description:
USB Interface IC USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB546AIDCIRNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB546A-DCI
USB Redrivers
Linear Redriver
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
5 Gb/s
3 V
3.6 V
80 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB546EVM
Interface Type: I2C
Operating Supply Voltage: 3 V to 3.6 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 74 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
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
USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,21 € 7,21 €
5,59 € 55,90 €
5,18 € 129,50 €
4,74 € 474,00 €
Full Reel (Order in multiples of 250)
4,52 € 1.130,00 €
4,33 € 2.165,00 €
4,21 € 4.210,00 €
4,13 € 10.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.