TUSB544RNQT

Texas Instruments
595-TUSB544RNQT
TUSB544RNQT

Mfr.:

Description:
USB Interface IC USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB544RNQR
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,11 € 7,11 €
5,48 € 54,80 €
5,07 € 126,75 €
4,63 € 463,00 €
Full Reel (Order in multiples of 250)
4,28 € 1.070,00 €
4,15 € 4.150,00 €
3,96 € 9.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB544
USB Redrivers
Redriver
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
8.1 Gb/s
3 V
3.6 V
80 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB544RNQEVM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB TYPE-C
Unit Weight: 74,100 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB544 USB Type-C Linear Redriver

Texas Instruments TUSB544 USB Type-C™ Linear Redriver is an Alt Mode redriver switch supporting data rates up to 8.1Gbps. This protocol-agnostic linear redriver is capable of supporting USB Type-C Alt Mode interfaces including DisplayPort. The TUSB544 provides several levels of receive linear equalization to compensate for cable and board trace loss due to inter-symbol interference (ISI). Operates on a single 3.3V supply and comes in a commercial and industrial temperature range. All four lanes of the TUSB544 are reversible making it a versatile signal conditioner that can be used in many applications.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.