TUSB212QRWBTQ1

Texas Instruments
595-TUSB212QRWBTQ1
TUSB212QRWBTQ1

Mfr.:

Description:
USB Interface IC Autom USB 2.0 High S peed Signal Condit A 595-TUSB212QRWBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB212
USB Redrivers
Redriver
SMD/SMT
X2QFN-12
USB 2.0
High Speed (HS)
480 Mb/s
3 V
3.6 V
22 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 3,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
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
TUSB212/TUSB212-Q1 USB 2.0 HS Signal Conditioner

Texas Instruments TUSB212/TUSB212-Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. The device has a patent-pending design and is not limited to Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated the LS and FS signal characteristics are unaffected by the TUSB212/TUSB212-Q1. Fine-tuning device performance, the programmable signal AC boost, and DC boost optimize High-Speed signals at the connector, resulting in passing USB High-Speed electrical compliance tests. Additionally, the TUSB212/TUSB212-Q1 is compatible with the USB On-The-Go (OTG) and Battery Charging (BC) protocols. The TUSB212-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 9.959

Stock:
9.959 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,49 € 34,90 €
3,22 € 80,50 €
2,92 € 292,00 €
Full Reel (Order in multiples of 250)
2,63 € 657,50 €
2,51 € 1.255,00 €
2,49 € 2.490,00 €
2,48 € 6.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.