TUSB1046-DCIRNQR

Texas Instruments
595-TUSB1046-DCIRNQR
TUSB1046-DCIRNQR

Mfr.:

Description:
Analogue & Digital Crosspoint ICs USB Type-C DP ALT Mo de 10-Gbps linear r A 595-TUSB1046-DCIRNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
TUSB1046-DCI
0 C
+ 70 C
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Tradename: USB Type-C
Unit Weight: 40 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB1046-DCI 10Gbps Redriver Crosspoint Switch

Texas Instruments TUSB1046-DCI 10Gbps Linear Redriver Crosspoint Switch is a VESA USB Type-C™ Alt Mode redriving switch supporting USB 3.1 data rates up to 10Gbps. The device also supports DisplayPort 1.4 up to 8.1Gbps for downstream facing port (Host). The device is used for configurations C, D, E, and F from the VESA DisplayPort Alt Mode on USB Type-C Standard Version 1.1. This protocol-agnostic linear redriver is also capable of supporting other USB Type-C Alt Mode interfaces. The TUSB1046-DCI provides several levels of receive linear equalization to compensate for cable and board trace loss due to inter-symbol interference (ISI). The device operates on a single 3.3V supply and comes in a commercial temperature range and industrial temperature range.

In Stock: 2.799

Stock:
2.799 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,85 € 6,85 €
5,28 € 52,80 €
4,89 € 122,25 €
4,46 € 446,00 €
4,13 € 1.032,50 €
4,00 € 4.000,00 €
Full Reel (Order in multiples of 3000)
3,91 € 11.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,63 €
Min:
1

Similar Product

Texas Instruments TUSB1046-DCIRNQT
Texas Instruments
Analogue & Digital Crosspoint ICs USB Type-C DP ALT Mo de 10-Gbps linear r A 595-TUSB1046-DCIRNQR