TUSB1021RGFRQ1

Texas Instruments
595-TUSB1021RGFRQ1
TUSB1021RGFRQ1

Mfr.:

Description:
USB Interface IC Automotive USB Type -C 10Gbps linear red

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1021
USB Redrivers
USB Type-C
SMD/SMT
VQFN-40
USB 3.2
10 Gb/s
3 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Interface Type: GPIO, I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542390090
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
TUSB1021-Q1 10Gbps Linear Redriver MUX & DeMUX

Texas Instruments TUSB1021-Q1 10Gbps Linear Redriver MUX and DeMUX is a linear redriver with 1:2 DeMUX or 2:1 MUX function for USB Type-C™ applications. The TUSB1021-Q1 is intended to reside between a Host and a USB-C receptacle or between a USB device and a USB-C receptacle. The TUSB1021-Q1 supports USB 3.2 data rates up to 10Gbps and supports USB 3.2 low power states (Disconnect, U1, U2, and U3)

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,76 € 17.280,00 €