TSW16DX370EVM

595-TSW16DX370EVM
TSW16DX370EVM

Mfr.:

Description:
RF Development Tools TSW16DX370EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
IF Receiver
TSW16DX370
700 MHz to 2.7 GHz
Brand: Texas Instruments
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
3A002.h.1.e
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSW16DX370EVM Evaluation Module (EVM)

Texas Instruments TSW16DX370EVM Evaluation Module (EVM) is a reference design board used to evaluate a receiver IF super-heterodyne subsystem solution. This includes the TRF37B32 dual down-converting mixer; LMH6521 dual digitally controlled variable gain amplifier; ADC16DX370 dual channel 16-bit analog-to-digital converter; LMX2581 wideband frequency synthesizer; and LMK04828 ultra low jitter synthesizer and jitter cleaner. This evaluation module features a wide RF input range from 700-2700MHz and IF bandwidth of over 100MHz. It has a sampling rate of 368.64MSPS and an output high-speed serial data rate of 7.37Gb/s. Each is derived from an onboard 61.44MHz reference oscillator. Two LC bandpass filters at the IF provide significant anti-aliasing protection and flat passband response. The signal chain achieves 28.7dB of power gain with variable gain control down to -2.8dB in 0.5dB steps.