TSD12CDYFRQ1

Texas Instruments
595-TSD12CDYFRQ1
TSD12CDYFRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 12V 15A b idirectional surge-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
26 V
19 V
SOD-323-2
15 A
390 W
8 pF
30 kV
30 kV
- 55 C
+ 150 C
TSD12C
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
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
TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes

Texas Instruments TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. The TSDxxC/TSDxxC-Q1 devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).

In Stock: 6.436

Stock:
6.436 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,374 € 3,74 €
0,242 € 24,20 €
0,184 € 92,00 €
0,163 € 163,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €