TSD05DYFR

Texas Instruments
595-TSD05DYFR
TSD05DYFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5-V 60-A Unidirectio nal surge protectio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5.5 V
SMD/SMT
9 V
7 V
SOD-323-2
530 W
19 pF
30 kV
30 kV
- 40 C
+ 125 C
TSD05
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
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
TSD05/TSD05C/TSD36C Surge Protection Devices

Texas Instruments TSD05/TSD05C/TSD36C Surge Protection Devices are designed to clamp harmful transients such as ESD and surge. The TSD05 is unidirectional, and the TSD05C/TSD36C is bidirectional. The TSD05/TSD05C/TSD36C devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).

In Stock: 29.925

Stock:
29.925 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1020
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,368 € 3,68 €
0,237 € 23,70 €
0,179 € 89,50 €
0,161 € 161,00 €
Full Reel (Order in multiples of 3000)
0,161 € 483,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.