TS5A22366YFCR

Texas Instruments
595-TS5A22366YFCR
TS5A22366YFCR

Mfr.:

Description:
Analogue Switch ICs 0.7-Ohm Dual SPDT An alog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-12
2 Channel
2 x SPDT
1 Ohms
2.25 V
5.5 V
374 ns
325 ns
- 40 C
+ 85 C
TS5A22366
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 14 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 2 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
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
TS5A22366 Dual SPDT Analog Switch

The Texas Instruments TS5A22366 dual single-pole double-throw (SPDT) analog switch is designed to operate from 2.25 V to 5.5 V and features negative signal capability that allows signals below ground to pass through the switch without distortion. The break-before-make feature of the TI TS5A22366 dual SPDT analog switch prevents signal distortion during the transferring of a signal from one path to another. Low ON-state resistance, excellent channel-to-channel ON-state resistance matching, and minimal total harmonic distortion (THD) performance are ideal for audio applications. The TI TS5A22366 analog switch is available is a ultra small 1.6 mm × 1.2 mm wafer-chip-scale package (WCSP) (0.4 mm pitch) and in a 2 mm × 1.5 mm quad flat (QFN) package (0.5 mm pitch).

In Stock: 2.292

Stock:
2.292 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,705 € 7,05 €
0,637 € 15,93 €
0,562 € 56,20 €
0,527 € 131,75 €
0,506 € 253,00 €
0,494 € 494,00 €
Full Reel (Order in multiples of 3000)
0,465 € 1.395,00 €
0,45 € 2.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.