TS3A27518ETRTWRQ1

Texas Instruments
595-S3A27518ETRTWRQ1
TS3A27518ETRTWRQ1

Mfr.:

Description:
Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TS3A27518E
Multiplexers/Demultiplexers
SMD/SMT
WQFN-24
6 Channel
6 x 2:1
1.65 V
3.6 V
7.6 Ohms
68 ns
70 ns
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 240 MHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.2 uA
Unit Weight: 36,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS3A27518E Multiplexer/Demultiplexers

Texas Instruments TS3A27518E Multiplexer/Demultiplexer with integrated IEC L-4 ESD and 1.8V logic compatible control inputs are designed to operate from 1.65V to 3.6V. The TI TS3A27518E can handle both digital and analog signals and features a bandwidth up to 240 MHz for high-speed rail-to-rail signal handling. This TI device allows signals up to V+ to be transmitted in either direction. The TI TS3A27518E multiplexer/demultiplexer has two control pins that each control three 1-of-2 muxes at the same time and an enable pin that is used to put all outputs in high-impedance mode. The control pins are compatible with 1.8V logic thresholds and are backward compatible with 2.5V and 3.3V logic thresholds as well.

In Stock: 693

Stock:
693
Can Dispatch Immediately
On Order:
6.000
Expected 11/26/2026
6.000
Expected 12/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,57 € 15,70 €
1,43 € 35,75 €
1,27 € 127,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 3000)
1,03 € 3.090,00 €
1,01 € 6.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.