TRSF3243EIPWR

Texas Instruments
595-TRSF3243EIPWR
TRSF3243EIPWR

Mfr.:

Description:
RS-232 Interface IC Multichannel RS-232 compatible line driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.941

Stock:
1.941 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,11 € 21,10 €
1,94 € 48,50 €
Full Reel (Order in multiples of 2000)
1,94 € 3.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-28
TRSF3243E
Transceiver
1 Mb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 35 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1 us, 30 us, 150 ns
Shutdown: Without Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Multi-Channel RS-232 Line Driver and Receiver
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TRSF3243E Multichannel RS-232 Line Driver/Receiver

Texas Instruments TRSF3243E Multichannel RS-232 Line Driver/Receiver consists of three line drivers, five-line receivers, and a dual charge-pump circuit. The charge pump circuit comes with ±15kV ESD (HBM and IEC61000-4-2, Air-Gap Discharge) and ±8kV ESD (IEC61000-4-2, Contact Discharge) protection on serial-port connection pins. This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. In addition, this device includes an always-active noninverting output (ROUT2B), which will enable applications to use the ring indicator to transmit data while the device is powered down. The device operates at data signaling rates up to 1Mbit/s and an increased slew-rate range of 18V/µs to 150V/µs.