TPUL2T223BQBR

Texas Instruments
595-TPUL2T223BQBR
TPUL2T223BQBR

Mfr.:

Description:
Monostable Multi-vibrator 2ch monostable RC configurable pulse generator, TTL-inputs, trigger on CLR RE

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,298 € 894,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
WQFN-16
2 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2T223
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2T223/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T223/-Q1 Monostable Multivibrators comprise two independent, RC-configurable non-retriggerable monostable multivibrators developed for 1.5V to 5.5V operation. The output pulse duration is set by selecting external resistance and capacitance values, with an approximate output pulse width of two x R x C.