TPUL2G122PWRQ1

Texas Instruments
595-TPUL2G122PWRQ1
TPUL2G122PWRQ1

Mfr.:

Description:
Monostable Multi-vibrator Automotive two-chan nel retriggerable m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
TSSOP-16
2 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2G122-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2G122/-Q1 & TPUL2G122A/-Q1 Dual Multivibrators

Texas Instruments TPUL2G122/-Q1 and TPUL2G122A/-Q1 Dual RC-Timed Retriggerable Monostable Multivibrators offer two independent RC-configurable channels for generating timed output pulses. Designed for 1.5V to 5.5V operation, these devices allow pulse duration to be set using external resistance and capacitance values, with an approximate output pulse width of two × R × C.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,586 € 5,86 €
0,526 € 13,15 €
0,459 € 45,90 €
0,427 € 106,75 €
0,415 € 207,50 €
Full Reel (Order in multiples of 3000)
0,353 € 1.059,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.