TPSM8S6C24MOYR

Texas Instruments
595-TPSM8S6C24MOYR
TPSM8S6C24MOYR

Mfr.:

Description:
Switching Voltage Regulators 2.95V-to-16V input 3 5A 4x stackable PM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.025

Stock:
1.025 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,51 € 35,51 €
29,02 € 290,20 €
27,39 € 684,75 €
26,64 € 2.664,00 €
26,58 € 6.645,00 €
Full Reel (Order in multiples of 500)
24,22 € 12.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFM-45
Buck
500 mV to 3.6 V
35 A
1 Output
4.25 V
18 V
550 kHz
- 40 C
+ 125 C
TPSM8S6C24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.25 V to 18 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8S6C24 Synchronous Buck Power Module

Texas Instruments TPSM8S6C24 Synchronous Buck Power Module is a highly integrated, easy-to-use, non-isolated DC/DC buck power module with added manufacturer-specific PMBus® commands. It also includes the addition of EXTENDED_WRITE_PROTECT and PASSKEY, which improves security against malicious access to the PMBus by restricting Write capability with a greater resolution than the standard Write Protect command.