TPSM8D6C24EVM-2V0

Texas Instruments
595-TPSM8D6C24EVM2V0
TPSM8D6C24EVM-2V0

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
800 mV, 1.2 V
TPSM8D6C24
TPSM8D6C24-2V0
Brand: Texas Instruments
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8D6C24 Power Module Evaluation Module

Texas Instruments TPSM8D6C24 Power Module Evaluation Module (EVM) is configured to evaluate the operation of the TPSM8D6C24 power module in a dual-phase configuration. The input voltage range is 2.95V to 16V, and the output voltage range for the 70A output is 0.8V. The Texas Instruments TPSM8D6C24 allows programming and monitoring through the PMBus® interface.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €