TPSM84A22MOJT

Texas Instruments
595-TPSM84A22MOJT
TPSM84A22MOJT

Mfr.:

Description:
Switching Voltage Regulators 8V to 14V Input 1.2 V to 2.05V Output 1 A 595-TPSM84A22MOJR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFM-20
Buck
1.2 V to 2.05 V
10 A
1 Output
8 V
14 V
47 uA
4 MHz
- 40 C
+ 85 C
TPSM84A22
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSM84A22EVM-809
Input Voltage: 8 V to 14 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SWIFT
Type: Synchronous Buck Converter
Unit Weight: 715 mg
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
8504409590
CNHTS:
8542319090
CAHTS:
8504409099
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM84A21/22 SWIFT™ Power Modules

Texas Instruments TPSM84A21/22 SWIFT™ Power Modules are an easy-to-use integrated power solution. These modules combine the TPS54A20 with power MOSFETs, shielded inductors, input and output capacitors and passives into a low-profile package. This total power solution requires only one voltage setting resistor and eliminates the loop compensation and magnetics part selection from the design process. This completely integrated power solution allows standard applications to operate with no additional input or output capacitors. This also means that only a single external resistor is needed to set the output voltage. The high-frequency operation, ultra-fast transient response and accurate voltage regulation allow the TPSM84A21/22 to meet tight regulation specs.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,86 € 19,86 €
15,91 € 159,10 €
14,92 € 373,00 €
14,34 € 1.434,00 €
Full Reel (Order in multiples of 250)
12,93 € 3.232,50 €
12,62 € 6.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,10 €
Min:
1

Similar Product

Texas Instruments TPSM84A22MOJR
Texas Instruments
Switching Voltage Regulators 8V to 14V Input 1.2 V to 2.05V Output 1 A 595-TPSM84A22MOJT