TPSM843B22RDGR-ET

Texas Instruments
595-TPSM843B22RDGRET
TPSM843B22RDGR-ET

Mfr.:

Description:
Switching Voltage Regulators 4-V to 18-V input 2 0-A synchronous SWIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
B3QFN-25
Buck
500 mV to 7 V
20 A
1 Output
4 V
18 V
1.2 mA
2.2 MHz
- 40 C
+ 125 C
TPSM843B22E
Reel
Brand: Texas Instruments
Input Voltage: 4 V to 18 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Power Module
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
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
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
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
41,12 € 41.120,00 €