TPSM828302ARDSR

Texas Instruments
595-TPSM828302ARDSR
TPSM828302ARDSR

Mfr.:

Description:
Switching Voltage Regulators SKITTLES MODULE - 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.477

Stock:
10.477 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,98 € 19,80 €
1,81 € 45,25 €
1,63 € 163,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-9
Buck
500 mV to 4.5 V
2 A
1 Output
2.25 V
5.5 V
7 uA
2 MHz
- 40 C
+ 125 C
TPSM828302
Brand: Texas Instruments
Input Voltage: 2.25 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.25 V
Type: Step Down Power Module
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
8542391010
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM82830x Step-Down Power Modules

Texas Instruments TPSM82830x Step-Down Power Modules are easy-to-use, synchronous, step-down, DC/DC modules with an integrated inductor and on-chip noise-filtering capacitors. Based on the DCS-Control topology, the devices provide a fast transient response with small output capacitance. The internal reference allows the regulation of the output voltage down to 0.5V with a high feedback voltage accuracy of 1% over the junction temperature range of -40°C to 125°C.