TPSM82822AEVM-127

Texas Instruments
595-TPSM82822AEVM127
TPSM82822AEVM-127

Mfr.:

Description:
Power Management IC Development Tools TPSM82822A evaluatio n module 2-A step-d

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,48 € 65,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.8 V
TPSM82822A
TPSM82822A-127
Brand: Texas Instruments
For Use With: Step Down Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8282xEVM-127 Power Module EVMs

Texas Instruments TPSM8282xAEVM-127 Power Module Evaluation Modules (EVMs) are designed to help the user easily evaluate and test the operation and functionality of the TPSM82821A, TPSM82822A, or TPSM82823A power modules. The evaluation modules convert a 2.4V to 5.5V input voltage to a 1.8V regulated output voltage at up to 1A (TPSM82821AEVM-127), 2A (TPSM82822AEVM-127), or 3A (TPSM82823AEVM-127) of output current. The TPSM8282xEVM-080 includes the IC and inductor to achieve a total solution size of 23mm2. The Texas Instruments TPSM82821A, TPSM82822A, and TPSM82823A are highly efficient and small solutions for point-of-load (POL) modules in applications, such as optical modules, machine vision, embedded camera systems, and patient monitoring and diagnostics.