TPSM5D1806MRDBR-ET

Texas Instruments
595-PSM5D1806MRDBRET
TPSM5D1806MRDBR-ET

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 15-V input dual 6-A single 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-51
Buck
500 mV to 5.5 V
6 A
1 Output
4.5 V
15 V
4 mA
2 MHz
- 55 C
+ 125 C
TPSM5D1806E
Reel
Brand: Texas Instruments
Development Kit: TPSM5D1806EVM
Input Voltage: 4.5 V to 15 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
34,31 € 68.620,00 €