TPSM5601R5RDAR

Texas Instruments
595-TPSM5601R5RDAR
TPSM5601R5RDAR

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V input 1-V to 6-V output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-15
Buck
1 V to 6 V
1.5 A
1 Output
4.2 V
60 V
26 uA
400 kHz
- 40 C
+ 125 C
TPSM5601R5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 60 V
Load Regulation: 0.057 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM5601R5 Power Modules

Texas Instruments TPSM5601R5 Power Modules are a highly integrated 1.5A power solution, including a 60V input, step-down DC/DC converter with power MOSFETs, a shielded inductor, and passives in a thermally enhanced QFN package.

In Stock: 1.575

Stock:
1.575 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,04 € 6,04 €
5,94 € 59,40 €
5,72 € 143,00 €
5,51 € 551,00 €
5,31 € 1.327,50 €
5,21 € 2.605,00 €
Full Reel (Order in multiples of 1000)
4,92 € 4.920,00 €
4,79 € 9.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.