TPS7N4801PDSQR

Texas Instruments
595-TPS7N4801PDSQR
TPS7N4801PDSQR

Mfr.:

Description:
LDO Voltage Regulators 1.5A low-input and l ow-output voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
WSON-10
1.5 A
1 Output
Positive
750 mV
6 V
72 dB
Adjustable
- 40 C
+ 125 C
95 mV
TPS7N48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 150 mV
Line Regulation: 0.03 %/V
Load Regulation: 0.09 %/A
Operating Supply Current: 900 nA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 500 mV to 3.6 V
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Reference Voltage: 500 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.8 %
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
8542390090
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,672 € 6,72 €
0,605 € 15,13 €
0,531 € 53,10 €
0,497 € 124,25 €
0,487 € 243,50 €
Full Reel (Order in multiples of 3000)
0,413 € 1.239,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.