TPS7H5020MPWPTSEP

Texas Instruments
595-PS7H5020MPWPTSEP
TPS7H5020MPWPTSEP

Mfr.:

Description:
Switching Controllers Radiation-tolerant 1 00% duty cycle PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
4 Output
1.1 MHz
60 %
4.5 V to 14 V
- 55 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Brand: Texas Instruments
Fall Time: 11 ns
Input Voltage - Max: 14 V
Input Voltage - Min: 4.5 V
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 10.3 mA
Operating Supply Voltage: 4.5 V to 14 V
Product: PWM Controller
Product Type: Switching Controllers
Rise Time: 11.5 ns
Series: TPS7H5020-SEP
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
1.053,56 € 263.390,00 €