TPS7E7201DBVR

Texas Instruments
595-TPS7E7201DBVR
TPS7E7201DBVR

Mfr.:

Description:
LDO Voltage Regulators 300mA, 30V, ultra-low-IQ, low-dropout voltage regulator with enable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V to 12 V, 1.2 V to 28 V
300 mA
1 Output
12.5 uA
3 V
30 V
45 dB
Adjustable, Fixed
- 40 C
+ 125 C
950 mV, 960 mV
TPS7E72
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 1.8 V
Line Regulation: 10 mV
Load Regulation: 22 mV
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 1.8 V to 12 V, 1.2 V to 28 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 1.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7E72 Low-Dropout Regulators

Texas Instruments TPS7E72 Low-Dropout Regulators are 2.8µA low-quiescent-current devices and support a wide input voltage range of 3V to 30V. These regulators feature an adjustable output range of 1.2V to 28V and a fixed range of 1.8V to 12V, with a load current of up to 300mA. The TPS7E72 LDOs support very tight DC accuracy of ±1.2% over the line, load, and temperature ranges and respond quickly to line and load transients. Protection features include overcurrent, overtemperature, and over-power-delivery protection for reliable operation of the LDO. Typical applications include appliances, home and building automation, retail automation and payment, grid infrastructure, medical applications, and lighting applications.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,477 € 4,77 €
0,428 € 10,70 €
0,373 € 37,30 €
0,347 € 86,75 €
0,338 € 169,00 €
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.