TPS7E7101DBVR

Texas Instruments
595-TPS7E7101DBVR
TPS7E7101DBVR

Mfr.:

Description:
LDO Voltage Regulators 150mA, 30V, ultra-low-IQ, low-dropout voltage regulator with enable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V to 12 V, 1.2 V to 28 V
150 mA
1 Output
Positive
2.8 uA
3 V
30 V
45 dB
Adjustable, Fixed
- 40 C
+ 125 C
460 mV, 490 mV
TPS7E71
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 850 mV, 900 mV
Line Regulation: 10 mV
Load Regulation: 18 mV
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 1.8 V to 12 V, 1.2 V to 28 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 1.2 %
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7E71 Low-Dropout Regulators (LDOs)

Texas Instruments TPS7E71 Low-Dropout Regulators (LDOs) are low quiescent current devices and support a wide input voltage range of 3V to 30V. These LDOs feature an adjustable output range of 1.2V to 28V and a fixed range of 1.8V to 12V, with a load current of up to 150mA. The TPS7E71 LDOs operate at a 2.8µA quiescent current at no load, high PSRR of 70dB at 1kHz and 45dB at 100kHz, and a 450mV (typical) dropout voltage at 150mA. These LDOs support very tight DC accuracy of ±1.2% over line, load, and over the -40°C to +125°C operating temperature range. Protection features include overcurrent, overtemperature, and over-power-delivery protection for reliable operation of the LDO. Typical applications include appliances, home and building automation, retail automation and payment, grid infrastructure, medical applications, and lighting applications.

In Stock: 2.097

Stock:
2.097 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2097 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,411 € 4,11 €
0,369 € 9,23 €
0,323 € 32,30 €
0,30 € 75,00 €
0,292 € 146,00 €
Full Reel (Order in multiples of 3000)
0,247 € 741,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.