TPS7B8733QDDARQ1

Texas Instruments
595-TPS7B8733QDDARQ1
TPS7B8733QDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO PowerPAD-8
3.3 V
500 mA
1 Output
Positive
35 uA
3 V
40 V
70 dB
Adjustable, Fixed
- 40 C
+ 150 C
360 mV
TPS7B87
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.2 %
Load Regulation: 0.45 %
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 18 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.85 %
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
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.928

Stock:
1.928 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,63 € 16,30 €
1,50 € 37,50 €
1,34 € 134,00 €
1,26 € 315,00 €
1,23 € 615,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2.850,00 €
1,11 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.