TPS7B8233QWDRVRQ1

Texas Instruments
595-PS7B8233QWDRVRQ1
TPS7B8233QWDRVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
5 V
150 mA
1 Output
2.7 uA
3 V
40 V
60 dB
Fixed
- 40 C
+ 150 C
630 mV
TPS7B82-Q1
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 1.17 V
Line Regulation: 10 mV
Load Regulation: 10 mV
Product: Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B82-Q1 Ultra-Low-IQ LDO Regulators

Texas Instruments TPS7B82-Q1 300mA High-Voltage Ultra-Low-IQ Low-Dropout (LDO) Regulators are designed for automotive battery-connected applications up to 40V input voltage. The TPS7B82-Q1 is an optimal solution for powering microcontrollers and CAN/LIN transceivers in stand-by systems with a 2.7µA typical quiescent current at light load. The low quiescent current (IQ) is essential to save power and extend the battery life in automotive battery-connected applications. The device provides integrated fault protection features such as thermal shutdown, short-circuit, and overcurrent protection. When significant dissipation is across the device, a thermally conductive package is used to enable sustained operation. The ambient temperature from –40°C to 125°C and junction temperature from –40°C to 150°C are implemented on the device. The Texas Instruments TPS7B82-Q1 devices are AEC-Q100 qualified for automotive applications.

TPS7B82-Q1 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7B82-Q1 Low-Dropout (LDO) Linear Regulator is designed to operate with a wide input-voltage range from 3V to 40V (45V load dump protection). Operation down to 3V allows the TPS7B82-Q1 to continue operating during cold-crank and start and stop conditions. With only 2.7µA typical quiescent current at light load, this device is an optimal solution for powering microcontrollers (MCUs) and CAN/LIN transceivers in standby systems. The TPS7B81-Q1 features integrated short-circuit and overcurrent protection. The device operates in ambient temperatures from –40°C to +125°C and with junction temperatures from –40°C to +150°C. This device uses a thermally conductive package to enable sustained operation despite significant dissipation across the device. Because of these features, the device is well suited as a power supply for various automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,797 € 2.391,00 €
0,78 € 4.680,00 €