TPS7B8225QDGNRQ1

Texas Instruments
595-TPS7B8225QDGNRQ1
TPS7B8225QDGNRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HCSSOP-8
2.5 V
300 mA
1 Output
Positive
2.7 uA
3 V
40 V
60 dB
Fixed
- 40 C
+ 150 C
200 mV, 400 mV
AEC-Q100
TPS7B82
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7B82EVM-024
Dropout Voltage - Max: 350 mV at 100 mA, 700 mV at 200 mA, 1000 mV at 300 mA
Line Regulation: 10 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low LDO Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.299

Stock:
2.299 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,28 € 12,80 €
1,17 € 29,25 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
0,912 € 912,00 €
Full Reel (Order in multiples of 2500)
0,894 € 2.235,00 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.