TPS7B4255QDBVRQ1

Texas Instruments
595-TPS7B4255QDBVRQ1
TPS7B4255QDBVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 70-mA 40 -V voltage-tracking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
70 mA
1 Output
35 uA
3 V
40 V
80 dB
Adjustable
- 40 C
+ 125 C
TPS7B4255
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7B4255EVM-062
Dropout Voltage - Max: 500 mV
Line Regulation: 0.5 mV
Load Regulation: 0.6 mV
Moisture Sensitive: Yes
Output Voltage Range: 2 V to 40 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage-Tracking LDO
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B4255/TPS7B4255-Q1 LDO Regulators

Texas Instruments TPS7B4255/TPS7B4255-Q1 Low Dropout (LDO) Regulators have high tracking accuracy and excellent load and transient line response. This LDO regulator provides integrated protection features like reverse polarity, output short to supply and ground, and current limit. This regulator also offers thermal shutdown protection against the high risk of cable failures in an off-board power system. The TPS7B4255/TPS7B4255-Q1 LDO regulators operate at a 3V to 40V input voltage range and -40°C to 125°C temperature range. This regulator is designed to survive a 45V (absolute maximum) input voltage during extreme transient events. The TPS7B4255/TPS7B4255-Q1 LDO regulators are available in a 5-pin SOT-23 DBV package. This regulator is ideal for condition-monitoring sensors, motion detectors (PIR and µWave), wired controls, telemetry and RTUs, and robot sensing modules.

In Stock: 9.492

Stock:
9.492 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,746 € 7,46 €
0,675 € 16,88 €
0,597 € 59,70 €
0,559 € 139,75 €
0,537 € 268,50 €
0,525 € 525,00 €
Full Reel (Order in multiples of 3000)
0,495 € 1.485,00 €
0,494 € 2.964,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.