TPS7A9101DSKT

Texas Instruments
595-TPS7A9101DSKT
TPS7A9101DSKT

Mfr.:

Description:
LDO Voltage Regulators 1-A low-noise high - PSRR adjustable ul A 595-TPS7A9101DSKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-10
Adjustable
1 A
1 Output
Positive
1.4 V
6.5 V
39 dB
Adjustable
- 40 C
+ 125 C
130 mV
TPS7A91
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A91EVM-831
Dropout Voltage - Max: 200 mV
Line Regulation: 0.005 %/V
Load Regulation: 0.02 %/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO
Voltage Regulation Accuracy: 1 %
Unit Weight: 14 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A91 Low-Noise LDO Voltage Regulator

Texas Instruments TPS7A91 Low-Noise Low-Dropout (LDO) Voltage Regulator is capable of sourcing 1A with only 200mV of the maximum dropout. This device's output is adjustable with external resistors from 0.8V to 5.2V. The TPS7A91 wide input voltage range supports operation as low as 1.4V and up to 6.5V. With 1% output voltage accuracy (over line, load, and temperature) and soft-start capabilities to reduce inrush current, the TPS7A91 is ideal for powering sensitive analog low-voltage devices. The TPS7A91 is designed to power noise-sensitive components such as those found in high-speed communication, video, medical, or test and measurement applications.

In Stock: 105

Stock:
105
Can Dispatch Immediately
On Order:
2.000
Expected 9/21/2026
13.500
7.000
Expected 4/15/2027
6.500
Expected 4/19/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,70 € 17,00 €
1,56 € 39,00 €
1,40 € 140,00 €
Full Reel (Order in multiples of 250)
1,25 € 312,50 €
1,20 € 600,00 €
1,16 € 1.160,00 €
1,15 € 2.875,00 €
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.