TPS7A8300RGRR

Texas Instruments
595-TPS7A8300RGRR
TPS7A8300RGRR

Mfr.:

Description:
LDO Voltage Regulators 2A Lw-Dropout Volta ge Regulator A 595-T A 595-TPS7A8300RGRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.036

Stock:
1.036
Can Dispatch Immediately
On Order:
3.000
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,98 € 4,98 €
3,79 € 37,90 €
3,49 € 87,25 €
3,16 € 316,00 €
3,01 € 752,50 €
2,92 € 1.460,00 €
2,88 € 2.880,00 €
Full Reel (Order in multiples of 3000)
2,85 € 8.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,27 €
Min:
1

Similar Product

Texas Instruments TPS7A8300RGRT
Texas Instruments
LDO Voltage Regulators 2A LDO Voltage Reg A 595-TPS7A8300RGRR A A 595-TPS7A8300RGRR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
800 mV to 5.2 V
2 A
1 Output
Positive
2.8 mA
1.1 V
6.5 V
40 dB
Adjustable
- 40 C
+ 125 C
85 mV
TPS7A8300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 2.3 mA
Line Regulation: 0.003 %/V
Load Regulation: 0.0001 %/A
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Output Voltage Range: 800 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise, Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 70 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.