TPS7A26EVM-021

Texas Instruments
595-TPS7A26EVM-021
TPS7A26EVM-021

Mfr.:

Description:
Power Management IC Development Tools TPS7A26EVM-021

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
11
Expected 6/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
2.4 V to 18 V
1.24 V to 17.7 V
TPS7A2601DRV
TPS7A26-021
Brand: Texas Instruments
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199,584 g
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A26EVM-021 Regulator Evaluation Module (EVM)

Texas Instruments TPS7A26EVM-021 Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A26. The TPS7A26 is a 500mA low-dropout (LDO) linear regulator. The Texas Instruments TPS7A26EVM-021 configuration contains a single low-noise, high-PSRR linear regulator for high-speed communication systems. The regulator can deliver up to 500mA to the load with low VIN to VOUT dropout voltage. For stability, use a 0.47μF (or larger) output capacitor for the TPS7A26.