TPS7A2633DRVR

Texas Instruments
595-TPS7A2633DRVR
TPS7A2633DRVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA 18-V ultra- l ow-IQ high-accurac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3.3 V
500 mA
1 Output
Positive
2 uA
2.4 V
18 V
52 dB
Fixed
- 40 C
+ 125 C
355 mV
TPS7A26
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 590 mV
Line Regulation: 0.1 %
Load Regulation: 0.5 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 1 %
Unit Weight: 10 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A26 LDO Linear Voltage Regulators

Texas Instruments TPS7A26 LDO Linear Voltage Regulators offer a very low quiescent current (IQ) and an input voltage range of 2.4V to 18V. The TPS7A26 Regulators provide features that allow modern appliances to meet increasingly rigorous energy requirements and help extend battery life in portable power solutions.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
9.000
Expected 11/23/2026
12.000
Expected 3/25/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,724 € 7,24 €
0,654 € 16,35 €
0,578 € 57,80 €
0,542 € 135,50 €
Full Reel (Order in multiples of 3000)
0,542 € 1.626,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.