TPS7A26125DRVR

Texas Instruments
595-TPS7A26125DRVR
TPS7A26125DRVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA 18-V ultra- l ow-IQ high-accurac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.25 V
500 mA
1 Output
Positive
2 uA
2.4 V
18 V
52 dB
Fixed
- 40 C
+ 125 C
355 mV
TPS7A26
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 590 mV
Line Regulation: 0.1 %
Load Regulation: 0.5 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 1 %
Unit Weight: 10 mg
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
8542399000
USHTS:
8542390070
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
TPS7A26 LDO Linear Voltage Regulators

Texas Instruments TPS7A26 LDO Linear Voltage Regulators offer a very low quiescent current (IQ) and an input voltage range of 2.4V to 18V. The TPS7A26 Regulators provide features that allow modern appliances to meet increasingly rigorous energy requirements and help extend battery life in portable power solutions.

In Stock: 5.722

Stock:
5.722 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,724 € 7,24 €
0,654 € 16,35 €
0,578 € 57,80 €
0,542 € 135,50 €
0,519 € 259,50 €
0,508 € 508,00 €
Full Reel (Order in multiples of 3000)
0,485 € 1.455,00 €
0,468 € 2.808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.