TPS79601DRBRM3

Texas Instruments
595-TPS79601DRBRM3
TPS79601DRBRM3

Mfr.:

Description:
LDO Voltage Regulators 1-A low-dropout vol tage regulator with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1 A
1 Output
2.7 V
5.5 V
64 dB
- 40 C
+ 125 C
TPS796
Reel
Brand: Texas Instruments
Line Regulation: 0.05 %/V
Load Regulation: 5 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.225 V to 5.5 V
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,02 € 3.060,00 €
0,998 € 5.988,00 €