TPS79318DBVRM3

Texas Instruments
595-TPS79318DBVRM3
TPS79318DBVRM3

Mfr.:

Description:
LDO Voltage Regulators 200mA low-dropout vo ltage regulator wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
200 mA
1 Output
250 uA
2.7 V
5.5 V
- 40 C
+ 125 C
TPS793
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.05 %/V
Load Regulation: 5 mV
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS793/TPS793-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS793/TPS793-Q1 Low-Dropout (LDO) Linear Voltage Regulators, which feature a high power-supply rejection ratio (PSRR), offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS793 offers low dropout voltages, such as 112mV (typical) at 200mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The TPS793/TPS793-Q1 offers a flexible option for post-regulation with adjustable capability. The Texas Instruments TPS793-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,195 € 1,95 €
0,174 € 4,35 €
0,15 € 15,00 €
0,138 € 34,50 €
0,131 € 65,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,118 € 354,00 €
0,114 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.