TPS79201DBVRM3

Texas Instruments
595-TPS79201DBVRM3
TPS79201DBVRM3

Mfr.:

Description:
LDO Voltage Regulators 100-mA high-PSRR l o w-dropout voltage r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
100 mA
1 Output
170 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Line Regulation: 0.05 %/V
Load Regulation: 5 mV
Output Voltage Range: 1.2 V to 5.5 V
Product: Low Dropout Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,471 € 1.413,00 €
0,46 € 2.760,00 €